Microchip TC4421CAT

Microchip TC4421CAT, Mosfet Power Driver 9A, 4.5 to 18V, Inverting, 5-PIN TO-220
$ 3.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4421CAT.

Microchip

Datasheet24 pages13 years ago
Datasheet22 pages13 years ago
Datasheet0 pages0 years ago

element14 APAC

element14

Future Electronics

iiiC

Inventory History

3 month trend:
-27.55%

CAD Models

Download Microchip TC4421CAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.78
$ 2.73
$ 2.73
Stock
156,823
167,805
167,805
Authorized Distributors
6
6
6
Case/Package
TO-220
TO-220
TO-220
Number of Pins
5
5
5
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
9 A
10 A
10 A
Rise Time
75 ns
34 ns
34 ns
Fall Time
75 ns
32 ns
32 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
1.6 W
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4422CAT
Microchip TC4422CAT; MOSFET Power Driver 9A; 4.5 to 18V; Non-Inverting; 5-Pin TO-220
MicrochipTC4429CAT
TC4429 Series 18 V 6 A Low Side Surface Mount MOSFET Driver IC - TO-220-5
MicrochipTC4422AVAT
Driver 10A 1-OUT Low Side Non-Inv Automotive 5-Pin(5+Tab) TO-220 Tube
MicrochipTC4421AVAT
MICROCHIP TC4421AVAT, MOSFET POWER DRIVER 10A,4.5 TO 18V, INVERTING,5-PIN TO-220
MicrochipMIC4420ZT
Driver 6A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube / IC DRIVER MOSFET 6A LS TO-220-5
MicrochipMIC4452ZT
Driver; gate driver; 12A; Channels: 1; 4.5÷18V; 2MHz; TO220-5

Descriptions

Descriptions of Microchip TC4421CAT provided by its distributors.

MICROCHIP TC4421CAT, MOSFET POWER DRIVER 9A,4.5 TO 18V, INVERTING,5-PIN TO-220
TC4421 Series 9 A 18 Vmax 2.4 Ohm Low Side Inverting MOSFET Driver - TO-220
9A HIGH-SPEED MOSFET DRIVERS | IC MOSFET DRIVER 9A INV TO220-5
IC, DRIVER, MOSFET; Driver Configuration: Low Side; Peak Output Current: 9A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: TO-220; No. of Pins: 5Pins; Input Delay: 30ns; Output Delay: 33ns; Operating Temp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4421CAT.