Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC4428ACPA

Tube TC4428A Low-Side 2003 gate driver 35ns 0C~150C TJ 1.5A 1.5A 730mW

$ 0.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4428ACPA.

Electro Sonic

Datasheet18 pages20 years ago

Augswan

Microchip

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.22%

CAD Models

Download Microchip TC4428ACPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.947
$ 1.35
$ 1.35
Stock
115,303
166,655
166,655
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
35 ns
35 ns
35 ns
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
730 mW
730 mW
730 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipTC4427ACPA
Tube TC4427A Low-Side 2006 gate driver 35ns 0C~150C TJ 1.5A 1.5A 730mW
MicrochipTC4427AEPA
Driver, MOSFET, 1.5A Dual, PDIP-8, I-Temp | Microchip Technology Inc. TC4427AEPA
MicrochipTC4426ACPA
Tube TC4426A Low-Side 2003 gate driver 35ns 0C~150C TJ 1.5A 1.5A 730mW
MicrochipMIC4428CN
IC DRIVER MOSFET 1.5A DUAL 8-DIP
MicrochipMIC4426BN
IC DRIVER MOSFET 1.5A DUAL 8DIP
MicrochipMIC4427CN
Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 1.5A DUAL 8DIP

Descriptions

Descriptions of Microchip TC4428ACPA provided by its distributors.

Tube TC4428A Low-Side 2003 gate driver 35ns 0C~150C TJ 1.5A 1.5A 730mW
Driver 1.5A 2-OUT Low Side Inv/Non-Inv Automotive 8-Pin PDIP Tube
MICROCHIP TC4428ACPA, DUAL MOSFET POWER DRIVER, 1.5A, 4.5 TO 18 V, 8-PIN PDIP
TC4428 Series 1.5 A 18 Vmax 7 Ohm Dual Complimentary MOSFET Driver - PDIP-8
Low Side MOSFET 1.5A 4.5V~18V 1.5A PDIP-8 Gate Drive ICs ROHS
25ns 2 4.5V 35ns 18V 800mV,2.4V Inverted-Phase,Non-Inverted-Phase MOSFET,NChannel,PChannel 25ns Low voltage side 1.5A,1.5A DIP Through hole mounting 9.27mm*6.35mm*3.3mm
IC, DRIVER, MOSFET, DUAL 1.5A, DIP8; Driver Configuration: Low Side; Peak Output Current: 1.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: DIP; No. of Pins: 8Pins; Input Delay: 30ns; Output Delay: 30ns

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4428ACPA.