Microchip TC4427AEPA

Driver, MOSFET, 1.5A Dual, PDIP-8, I-Temp | Microchip Technology Inc. TC4427AEPA
$ 1.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4427AEPA.

Electro Sonic

Datasheet18 pages20 years ago

Augswan

Microchip

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-34.51%

CAD Models

Download Microchip TC4427AEPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.163
$ 1.25
$ 1.25
Stock
262,717
434,975
434,975
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
35 ns
30 ns
30 ns
Fall Time
35 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
730 mW
730 mW
730 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4426ACPA
Tube TC4426A Low-Side 2003 gate driver 35ns 0C~150C TJ 1.5A 1.5A 730mW
MicrochipTC4427ACPA
Tube TC4427A Low-Side 2006 gate driver 35ns 0C~150C TJ 1.5A 1.5A 730mW
MicrochipTC4428AEPA
MOSFET Driver 1.5A Dual High-Speed PDIP8 | Microchip Technology Inc. TC4428AEPA
MicrochipMIC4428CN
IC DRIVER MOSFET 1.5A DUAL 8-DIP
MicrochipMIC4426BN
IC DRIVER MOSFET 1.5A DUAL 8DIP
MicrochipMIC4427CN
Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 1.5A DUAL 8DIP

Descriptions

Descriptions of Microchip TC4427AEPA provided by its distributors.

Driver, MOSFET, 1.5A Dual, PDIP-8, I-Temp | Microchip Technology Inc. TC4427AEPA
Tube TC4427A Low-Side 2004 gate driver 35ns -40C~150C TJ 1.5A 1.5A 730mW
Driver 1.5A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin PDIP Tube
Driver 1.5A 2 Output Lo Side Non-In Volt Automotive 8-Pin PDIP
TC4427A Series 1.5 A 18 Vmax 7 Ohm Dual Non Inverting MOSFET Driver - PDIP-8
IC, DRIVER, MOSFET, DUAL 1.5A, DIP8; Driver Configuration: Low Side; Peak Output Current: 1.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: DIP; No. of Pins: 8Pins; Input Delay: 30ns; Output Delay: 30ns

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.