Microchip MIC4452ZT

Driver; gate driver; 12A; Channels: 1; 4.5÷18V; 2MHz; TO220-5
$ 3.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4452ZT.

SHENGYU ELECTRONICS

Datasheet13 pages15 years ago

Microchip

Farnell

Factory Futures

TME

Inventory History

3 month trend:
-0.91%

CAD Models

Download Microchip MIC4452ZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.14
$ 2.47
Stock
204,148
113,922
Authorized Distributors
6
6
Case/Package
TO-220-5
TO-220
Number of Pins
5
5
Channel Type
Single
-
Number of Drivers
1
1
Max Output Current
12 A
13 A
Rise Time
20 ns
40 ns
Fall Time
24 ns
40 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
12.5 W
-

Supply Chain

Projected EOL Date2034-09-29
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC4451ZT
MIC4451 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - TO-220-5
MicrochipTC4452VAT
Driver 13A 1-OUT Low Side Non-Inv Automotive AEC-Q100 5-Pin(5+Tab) TO-220 Tube
MicrochipMIC4420ZT
Driver 6A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube / IC DRIVER MOSFET 6A LS TO-220-5
MicrochipTC4421AVAT
Tube TC4421A Low-Side 2003 gate driver 34ns -40C~150C TJ 10A 10A 0.8V 2.4V
MicrochipTC4422AVAT
Driver 10A 1-OUT Low Side Non-Inv Automotive 5-Pin(5+Tab) TO-220 Tube
MicrochipTC4429CAT
TC4429 Series 18 V 6 A Low Side Surface Mount MOSFET Driver IC - TO-220-5

Descriptions

Descriptions of Microchip MIC4452ZT provided by its distributors.

Driver; gate driver; 12A; Channels: 1; 4.5÷18V; 2MHz; TO220-5
MIC4452 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - TO-220-5
Tube MIC4452 Low-Side 2011 gate driver 40ns 0C~70C TA 12A 12A 2W
12A-Peak Low-Side MOSFET Driver | IC DRIVR MOSF 12A LOSIDE TO220-5
Driver 12A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube
Microchip 5-Pin MOSFET Driver, 18V Supply, TO-220 Package
Power MOSFET Driver Low Side, 12A, 18V, TO-220-5, RoHS
Microchip SCT
MOSFET DRIVER, LOW SIDE, TO-220-5; Driver Configuration: Low Side; Peak Output Current: 12A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: TO-220; No. of Pins: 5Pins; Input Delay: 25ns; Output Delay: 40ns; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Device Type: MOSFET

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.