Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC4421AVOA713

IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Inverting 8-SOIC
$ 4.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4421AVOA713.

Microchip

Datasheet22 pages13 years ago
Datasheet22 pages21 years ago

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
-77.74%

CAD Models

Download Microchip TC4421AVOA713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.59
$ 1.88
$ 1.88
Stock
257,202
443,716
443,716
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
10 A
10 A
10 A
Rise Time
34 ns
34 ns
34 ns
Fall Time
32 ns
32 ns
32 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Projected EOL Date2034-05-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-05-03
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 days ago)

Related Parts

MicrochipTC4422AVOA
Tube TC4422A Low-Side 2002 gate driver 34ns -40C~150C TJ 10A 10A 0.8V 2.4V
MicrochipTC4422AVOA713
Tape & Reel (TR) TC4422A Low-Side 2005 gate driver 34ns -40C~150C TJ 10A 10A 0.8V 2.4V
Tape & Reel (TR) FAN3122 Low-Side 2014 gate driver 29ns -55C~150C TJ 10.6A 11.4A 396mW
MicrochipTC4452VOA
Driver, MOSFET, 12A Single, Non-Inverting, SOIC-8 | Microchip Technology Inc. TC4452VOA
LittelfuseIXDD609SIATR
IXDD609 Series 35 V 9 A Single High Speed Low Side Gate Driver IC - SOIC-8

Descriptions

Descriptions of Microchip TC4421AVOA713 provided by its distributors.

IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Inverting 8-SOIC
Tape & Reel (TR) TC4421A Low-Side 2005 gate driver 34ns -40C~125C TA 10A 10A 0.8V 2.4V
Driver 10A 1-OUT Low Side Inv Automotive AEC-Q100 8-Pin SOIC N T/R
Ic, single Mosfet Driver, cmos, sop,8Pin, pl; |Microchip Technology TC4421AVOA713
38ns 1 4.5V 49ns 18V 800mV,2.4V Inverted-Phase IGBT,MOSFET,NChannel,PChannel 33ns Low voltage side 10A,10A SOIC-8 SMD mount 4.9mm(Length)*3.9mm(width)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.