onsemi FAN3122CMX

Tape & Reel (TR) FAN3122 Low-Side 2014 gate driver 29ns -55C~150C TJ 10.6A 11.4A 396mW
$ 1.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN3122CMX.

IHS

Datasheet21 pages4 years ago
Datasheet0 pages0 years ago

Master Electronics

Future Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-2.08%

CAD Models

Download onsemi FAN3122CMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-09-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Tape & Reel (TR) FAN3122 Low-Side 2014 gate driver 23ns -55C~150C TJ 10.6A 11.4A 396mW
Tape & Reel (TR) FAN3121 Low-Side 2014 gate driver 23ns -55C~150C TJ 10.6A 11.4A 396mW
Tape & Reel (TR) FAN3121 Low-Side 2014 gate driver 23ns -55C~150C TJ 10.6A 11.4A 396mW
MicrochipTC4422AVOA713
Tape & Reel (TR) TC4422A Low-Side 2005 gate driver 34ns -40C~150C TJ 10A 10A 0.8V 2.4V
MicrochipMIC4422YM-TR
Tape & Reel (TR) MIC4422 Low-Side 2005 gate driver 20ns 85C 9A 9A 1.04W
MicrochipMIC4421ZM
High Speed, 9A Low Side Mosfet Driver 8 SOIC 3.90MM(.150IN) Tube Rohs Compliant: Yes

Descriptions

Descriptions of onsemi FAN3122CMX provided by its distributors.

Tape & Reel (TR) FAN3122 Low-Side 2014 gate driver 29ns -55C~150C TJ 10.6A 11.4A 396mW
FAN3122 Series Single 18 V 10.6 A Surface Mount Low Side Driver - SOIC-8
DRIVER, MOSFET, LS, 9A, CMOS, 8MLP; Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:11.4A; Supply Voltage Range:4.5V to 18V; Driver Case Style:SOIC; No. of Pins:8; Output Delay:18ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
The FAN3121 and FAN3122 MOSFET drivers are designed to drive N-channel enhancement MOSFETs in low-side switching applications by providing high peak current pulses. The drivers are available with either TTL (FAN312xT) or CMOS (FAN312xC) input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output low until the supply voltage is within the operating range. FAN312x drivers incorporate the MillerDrive™ architecture for the final output stage. This bipolar / MOSFET combination provides the highest peak current during the Miller plateau stage of the MOSFET turn-on / turn-off process. The FAN3121 and FAN3122 drivers implement an enable function on pin 3 (EN), previously unused in the industry-standard pin-out. The pin is internally pulled up to VDD for active HIGH logic and can be left open for standard operation. The FAN3121/22 is available in a 3x3mm 8-lead thermally-enhanced MLP package or an 8-lead SOIC package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd