Microchip TC4422AVOA

Tube TC4422A Low-Side 2002 gate driver 34ns -40C~150C TJ 10A 10A 0.8V 2.4V
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4422AVOA.

Newark

Datasheet22 pages13 years ago

TME

SHENGYU ELECTRONICS

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
+24.28%

CAD Models

Download Microchip TC4422AVOA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.88
$ 1.667
$ 1.667
Stock
669,754
217,106
217,106
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
Single
Single
Number of Drivers
1
1
1
Max Output Current
10 A
10 A
10 A
Rise Time
34 ns
34 ns
34 ns
Fall Time
32 ns
32 ns
32 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Projected EOL Date2034-05-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-05-03
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipTC4421AVOA
Tube TC4421A Low-Side 2005 gate driver 34ns -40C~150C TJ 10A 10A 0.8V 2.4V
Tape & Reel (TR) FAN3122 Low-Side 2014 gate driver 29ns -55C~150C TJ 10.6A 11.4A 396mW
MicrochipTC4452VOA
Driver, MOSFET, 12A Single, Non-Inverting, SOIC-8 | Microchip Technology Inc. TC4452VOA
MicrochipTC4451VOA
Tube TC4451 Low-Side 2002 gate driver 40ns -40C~150C TJ 13A 13A 0.8V 2.4V
LittelfuseIXDD609SIATR
IXDD609 Series 35 V 9 A Single High Speed Low Side Gate Driver IC - SOIC-8

Descriptions

Descriptions of Microchip TC4422AVOA provided by its distributors.

Tube TC4422A Low-Side 2002 gate driver 34ns -40C~150C TJ 10A 10A 0.8V 2.4V
MICROCHIP TC4422AVOA, MOSFET POWER DRIVER,10A,4.5 TO 18V, NON-INVERTING,8-PIN SOIC
Driver 10A 1-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N Tube
TC4422 Series 10 A 18 Vmax 2 Ohm Low Side Non Inverting MOSFET Driver - SOIC-8
Microchip 8-Pin MOSFET Driver, 18V Supply, SOIC Package
Driver IC Input voltage: 0.8...2.4 V Operating temperature: -40...+125 °C Power supply: 18 V Package: SOIC-8 Type: Non Inverting Output current: 9.0 A Output resistance: 3.6 Ohm
DRIVER, MOSFET, SINGL 9A, SMD, SOIC8; Driver Configuration: Low Side; Peak Output Current: 10A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 38ns; Output Delay: 42n
MOSFET DRIVER, LOW SIDE, SOIC-8; No. of Channels:1Channels; Driver Configuration:Low Side; Power Switch Type:MOSFET; No. of Pins:8Pins; Driver Case Style:SOIC; Input Type:Non-Inverting; Source Current:10A; Sink Current:10A RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4422AVOA.