Microchip TC4422AVOA713

TC4421A Series 18 V 10 A Surface Mount High-Speed MOSFET Driver - SOIC-8
$ 1.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4422AVOA713.

Microchip

Datasheet22 pages13 years ago
Datasheet22 pages21 years ago

SHENGYU ELECTRONICS

Future Electronics

Mouser

Inventory History

3 month trend:
-25.02%

CAD Models

Download Microchip TC4422AVOA713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.667
$ 1.88
$ 1.88
Stock
212,337
671,457
671,457
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
Single
-
-
Number of Drivers
1
1
1
Max Output Current
10 A
10 A
10 A
Rise Time
34 ns
34 ns
34 ns
Fall Time
32 ns
32 ns
32 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Projected EOL Date2034-05-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-05-03
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

MicrochipMIC4451YM
MIC4451 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - SOIC-8
MicrochipMIC4452YM
Driver 12A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC DRIVER MOSF 12A LO SIDE 8SOIC
MicrochipMIC4452YM-TR
Gate Drivers; MIC4452YM-TR; MICROCHIP TECHNOLOGY; 8; SOIC; Surface Mount; 4.5 V
Gate Driver 1-Ch Non-Isolated Low Side; |Onsemi NCP81074BDR2G
Driver 11.4A 1-OUT Low Side Non-Inv Automotive 8-Pin SOIC T/R
23ns 1 4.5V 18V Inverting MOSFET,NChannel 19ns Low voltage side 10.6A,11.4A SOIC-8 SMD mount

Descriptions

Descriptions of Microchip TC4422AVOA713 provided by its distributors.

TC4421A Series 18 V 10 A Surface Mount High-Speed MOSFET Driver - SOIC-8
Driver 10A 1-OUT Low Side Non-Inv Automotive 8-Pin SOIC N T/R
Ic, single Mosfet Driver, cmos, sop,8Pin, pl; |Microchip Technology TC4422AVOA713
Non-Inverting IGBT/MOSFET N/P-Ch 38ns 4.5V 49ns 18V 800mV 2.4V 33ns Low-Side 10A SOIC-8 SMD, Adhesive Mount 4.9mm L × 3.9mm W

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.