Microchip TC1413NEPA

Microchip TC1413NEPA, Mosfet Power Driver 3A, 4.5 to 16V, Non-inverting, 8-PIN PDIP
$ 1.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1413NEPA.

Electro Sonic

Datasheet16 pages23 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+52.28%

CAD Models

Download Microchip TC1413NEPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.485
$ 1.447
$ 1.447
Stock
185,950
192,549
192,549
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
3 A
3 A
3 A
Rise Time
28 ns
28 ns
28 ns
Fall Time
28 ns
28 ns
28 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Max Power Dissipation
730 mW
730 mW
730 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MicrochipTC1413NCPA
3.0A Sngl MOSFET Drvr, N-Inv8 PDIP .300in TUBE | Microchip Technology Inc. TC1413NCPA
MicrochipTC1413CPA
Ic, single Mosfet Driver, cmos, dip,8Pin, pl; |Microchip Technology TC1413CPA
MicrochipTC1411CPA
MICROCHIP TC1411CPA, MOSFET POWER DRIVER 1A, 4.5 TO 16 V, INVERTING, 8-PIN PDIP
MicrochipMIC4420CN
MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin PDIP
MicrochipMIC4420BN
Low Side MOSFET 6A 4.5V~18V 6A PDIP-8 Gate Drive ICs ROHS
MicrochipMIC4421CN
IC DRIVER 9A 1-OUT LO-SIDE INV 8-PIN PDIP

Descriptions

Descriptions of Microchip TC1413NEPA provided by its distributors.

MICROCHIP TC1413NEPA, MOSFET POWER DRIVER 3A,4.5 TO 16V, NON-INVERTING,8-PIN PDIP
TC1413 Series 3.0 A 16 Vmax Low Side Non-Inverting MOSFET Driver - PDIP-8
20ns 1 4.5V 45ns 4.5 V to 16 V 800mV,2V Non-Inverted-Phase MOSFET,NChannel,PChannel 20ns Low voltage side 3A,3A PDIP-8 Through hole mounting 4.06mm(height)
IC, MOSFET DRIVER, 3A, HS, 8DIP; Driver Configuration: Low Side; Peak Output Current: 3A; Supply Voltage Min: 4.5V; Supply Voltage Max: 16V; Driver Case Style: DIP; No. of Pins: 8Pins; Input Delay: 35ns; Output Delay: 35ns; Oper

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.