Microchip TC1411CPA

Microchip TC1411CPA, Mosfet Power Driver 1A, 4.5 to 16 V, Inverting, 8-PIN PDIP
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1411CPA.

Microchip

Datasheet22 pages11 years ago

Electro Sonic

Newark

DigiKey

TME

Inventory History

3 month trend:
-0.09%

CAD Models

Download Microchip TC1411CPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 1.243
$ 1.243
Stock
149,499
97,558
97,558
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
1 A
1 A
1 A
Rise Time
35 ns
35 ns
35 ns
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Max Power Dissipation
730 mW
730 mW
730 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC1411NEPA
MOSFET Driver 1A High-Speed PDIP8 | Microchip Technology Inc. TC1411NEPA
MicrochipTC1411NCPA
MICROCHIP TC1411NCPA, MOSFET POWER DRIVER 1A,4.5 TO 16V, NON-INVERTING,8-PIN PDIP
MicrochipTC1411EPA
MICROCHIP TC1411EPA, MOSFET POWER DRIVER, 1A, 4.5 TO 16 V, INVERTING, 8-PIN PDIP
MicrochipMIC4420CN
MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin PDIP
MicrochipMIC4420BN
Low Side MOSFET 6A 4.5V~18V 6A PDIP-8 Gate Drive ICs ROHS
MicrochipMIC4421CN
IC DRIVER 9A 1-OUT LO-SIDE INV 8-PIN PDIP

Descriptions

Descriptions of Microchip TC1411CPA provided by its distributors.

MICROCHIP TC1411CPA, MOSFET POWER DRIVER 1A, 4.5 TO 16 V, INVERTING, 8-PIN PDIP
IC, Single MOSFET Driver, CMOS, DIP, 8PIN, PLASTIC RoHS Compliant: Yes
25ns 1 4.5V 40ns 16V 800mV,2V Inverting MOSFET,NChannel,PChannel 25ns Low voltage side 1A,1A PDIP-8 Through hole mounting 4.06mm(height)
MOSFET DRIVER, LOW SIDE, 1A, DIP-8; Driver Configuration: Low Side; Peak Output Current: 1A; Supply Voltage Min: 4.5V; Supply Voltage Max: 16V; Driver Case Style: DIP; No. of Pins: 8Pins; Input Delay: 30ns; Output Delay: 30ns; O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.