Microchip TC1413NCPA

3.0A Sngl MOSFET Drvr, N-Inv8 PDIP .300in TUBE | Microchip Technology Inc. TC1413NCPA
$ 1.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1413NCPA.

Electro Sonic

Datasheet16 pages23 years ago

ODG (Origin Data Global)

Newark

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-39.24%

CAD Models

Download Microchip TC1413NCPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.537
$ 1.566
$ 1.566
Stock
390,964
405,484
405,484
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
3 A
3 A
3 A
Rise Time
28 ns
28 ns
28 ns
Fall Time
28 ns
28 ns
28 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Max Power Dissipation
730 mW
730 mW
730 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC1413NEPA
MICROCHIP TC1413NEPA, MOSFET POWER DRIVER 3A,4.5 TO 16V, NON-INVERTING,8-PIN PDIP
MicrochipTC1413EPA
Microchip TC1413EPA; MOSFET Power Driver; 3A; 4.5 to 16 V; Inverting; 8-Pin PDIP
MicrochipTC1413CPA
Ic, single Mosfet Driver, cmos, dip,8Pin, pl; |Microchip Technology TC1413CPA
MicrochipMIC4420CN
MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin PDIP
MicrochipMIC4420BN
Low Side MOSFET 6A 4.5V~18V 6A PDIP-8 Gate Drive ICs ROHS
MicrochipMIC4421CN
IC DRIVER 9A 1-OUT LO-SIDE INV 8-PIN PDIP

Descriptions

Descriptions of Microchip TC1413NCPA provided by its distributors.

3.0A Sngl MOSFET Drvr, N-Inv8 PDIP .300in TUBE | Microchip Technology Inc. TC1413NCPA
Low Side MOSFET 3A 4.5V~16V 3A PDIP-8 Gate Drive ICs ROHS
20ns 1 4.5V 45ns 16V 800mV,2V Non-Inverted-Phase MOSFET,NChannel,PChannel 20ns Low voltage side 3A,3A DIP Through hole mounting 4.06mm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.