Microchip TC1413CPA

Ic, single Mosfet Driver, cmos, dip, 8Pin, pl; |Microchip Technology TC1413CPA
$ 1.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1413CPA.

Microchip

Datasheet16 pages23 years ago
Datasheet0 pages0 years ago

iiiC

Inventory History

3 month trend:
-0.25%

CAD Models

Download Microchip TC1413CPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.513
$ 1.566
$ 1.566
Stock
211,579
408,504
408,504
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
3 A
3 A
3 A
Rise Time
28 ns
28 ns
28 ns
Fall Time
28 ns
28 ns
28 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Max Power Dissipation
730 mW
730 mW
730 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC1413NEPA
MICROCHIP TC1413NEPA, MOSFET POWER DRIVER 3A,4.5 TO 16V, NON-INVERTING,8-PIN PDIP
MicrochipTC1413NCPA
3.0A Sngl MOSFET Drvr, N-Inv8 PDIP .300in TUBE | Microchip Technology Inc. TC1413NCPA
MicrochipTC1413EPA
Microchip TC1413EPA; MOSFET Power Driver; 3A; 4.5 to 16 V; Inverting; 8-Pin PDIP
MicrochipMIC4420CN
MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin PDIP
MicrochipMIC4420BN
Low Side MOSFET 6A 4.5V~18V 6A PDIP-8 Gate Drive ICs ROHS
MicrochipMIC4421CN
IC DRIVER 9A 1-OUT LO-SIDE INV 8-PIN PDIP

Descriptions

Descriptions of Microchip TC1413CPA provided by its distributors.

Ic, single Mosfet Driver, cmos, dip,8Pin, pl; |Microchip Technology TC1413CPA
Power MOSFET Driver Low Side, 3A, 16V, PDIP-8, RoHS
Microchip SCT
IC MOSFET DVR 3A HS INV 8DIP | Microchip Technology Inc. TC1413CPA
MOSFET DRVR 3A 1-OUT Lo Side Inv 8-Pin PDIP Tube
20ns 1 4.5V 45ns 4.5 V to 16 V 800mV,2V Inverted-Phase MOSFET,NChannel,PChannel 20ns Low voltage side 3A,3A PDIP-8 Through hole mounting 4.06mm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.