Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC4420BN

IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Non-Inverting 8-PDIP
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4420BN.

SHENGYU ELECTRONICS

Datasheet12 pages21 years ago

CAD Models

Download Microchip MIC4420BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 1.25
Stock
279,145
250,942
250,942
Authorized Distributors
0
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
Single
Single
Single
Number of Drivers
1
1
1
Max Output Current
6 A
6 A
6 A
Rise Time
35 ns
-
-
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
960 W
960 W

Related Parts

MicrochipMIC4420CN
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Non-Inverting 8-PDIP
MicrochipMIC4420YN
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Non-Inverting 8-PDIP
MicrochipMIC4420ZN
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Non-Inverting 8-PDIP
MicrochipMIC4429YN
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Inverting 8-PDIP
MicrochipMIC4421CN
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Inverting 8-PDIP

Descriptions

Descriptions of Microchip MIC4420BN provided by its distributors.

IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Non-Inverting 8-PDIP
Low Side MOSFET 6A 4.5V~18V 6A PDIP-8 Gate Drive ICs ROHS
Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDIP8
Non-RoHS Compliant Obsolete N-Channel P-Channel MOSFET Through Hole IC Gate Driver 0.8V 2.4V 6A 6A -40C~150C TJ 12ns 13ns

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.