Microchip TC1413EOA

Microchip TC1413EOA, Mosfet Power Driver, 3A, 4.5 to 16 V, Inverting, 8-PIN SOIC
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1413EOA.

Newark

Datasheet16 pages23 years ago

ODG (Origin Data Global)

TME

iiiC

Inventory History

3 month trend:
-6.05%

CAD Models

Download Microchip TC1413EOA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 1.326
$ 1.326
Stock
79,919
98,122
98,122
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
3 A
3 A
3 A
Rise Time
28 ns
28 ns
28 ns
Fall Time
28 ns
28 ns
28 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Max Power Dissipation
470 mW
470 mW
470 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC1413NEOA
Microchip TC1413NEOA; MOSFET Power Driver 3A; 4.5 to 16V; Non-Inverting; 8-Pin SOIC
MicrochipTC1413NEOA713
Tape & Reel (TR) TC1413N Low-Side 2003 gate driver 28ns -40C~150C TJ 3A 3A 470mW
MicrochipTC1413NCOA
TC1413 Series 3.0 A 16 Vmax Low Side Non-Inverting MOSFET Driver - SOIC-8
Tape & Reel (TR) FAN3122 Low-Side 2014 gate driver 29ns -55C~150C TJ 10.6A 11.4A 396mW
Analog DevicesMAX4420CSA+T
High-Speed, 6A MOSFET Driver (Noninverting)
Tape & Reel (TR) FAN3122 Low-Side 2014 gate driver 23ns -55C~150C TJ 10.6A 11.4A 396mW

Descriptions

Descriptions of Microchip TC1413EOA provided by its distributors.

MICROCHIP TC1413EOA, MOSFET POWER DRIVER, 3A, 4.5 TO 16 V, INVERTING, 8-PIN SOIC
Tube TC1413 Low-Side 2003 gate driver 28ns -40C~150C TJ 3A 3A 470mW
20ns 1 4.5V 45ns 16V 800mV,2V Inverting MOSFET,NChannel,PChannel 20ns Low voltage side 3A,3A SOIC-8 SMD mount 4.9mm(Length)*3.9mm(width)
IC, DRIVER, MOSFET, 3A, INV, 8SOIC; Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:3A; Output Resistance:2.7ohm; Input Delay:35ns; Output Delay:35ns; Supply Voltage Range:4.5V to 16V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.