Microchip TC1411VUA

Microchip TC1411VUA; MOSFET Power Driver 1A; 4.5 to 16 V; Inverting; 8-Pin MSOP
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1411VUA.

Microchip

Datasheet22 pages11 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip TC1411VUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.265
$ 1.115
$ 1.115
Stock
58,771
104,858
104,858
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
1 A
1 A
1 A
Rise Time
35 ns
35 ns
35 ns
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Max Power Dissipation
340 mW
340 mW
340 mW

Supply Chain

Projected EOL Date2034-04-19
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-04-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC1411EUA
IC GATE DRVR LOW-SIDE 8MSOP / Low-Side Gate Driver IC Inverting 8-MSOP
MicrochipTC1411EUA713
Tape & Reel (TR) TC1411 Low-Side 2006 gate driver 35ns -40C~150C TJ 1A 1A 340mW
MicrochipTC1411NEUA713
IC GATE DRVR LOW-SIDE 8MSOP / Low-Side Gate Driver IC Non-Inverting 8-MSOP

Descriptions

Descriptions of Microchip TC1411VUA provided by its distributors.

Microchip TC1411VUA; MOSFET Power Driver 1A; 4.5 to 16 V; Inverting; 8-Pin MSOP
Tube TC1411 Low-Side 2006 gate driver 35ns -40C~150C TJ 1A 1A 340mW
Power MOSFET Driver Low Side, 1A, 16V, MSOP-8, RoHS
Microchip SCT
MOSFET DRVR 1A 1-OUT Lo Side Inv 8-Pin MSOP Tube
1.0A SINGLE INVERTED MOSFET DRIVER
1.0A Sngl Mosfet Drvr, Inv 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip Technology TC1411VUA
Drivers - MOSFET 1.0A Sngl MOSFET Drvr,Inv

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.