
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000036079 | 24,750 | 750 | 10h | ||||||||
| DigiKey | 150-TC1263-3.3VETTRCT-ND | 750 | 1 | Cut Tape | ||||||||
| TME | TC1263-3.3VETTR | 0 | 750 | 16h | ||||||||
| Microchip | TC1263-3.3VETTR | 17,250 | 1 | Tape & Reel | 6h | |||||||
| Newark | TC1263-3.3VETTR | 0 | 750 | Tape & Reel |
Download Microchip TC1263-3.3VETTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip TC1263-3.3VETTR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: