Microchip TC1262-2.5VDB

TC1262 Series 2.5 V 500 mA Fixed Output SMT CMOS LDO Regulator - SOT-223
$ 0.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1262-2.5VDB.

Newark

Datasheet12 pages24 years ago

TME

Microchip

Augswan

Inventory History

3 month trend:
-3.82%

CAD Models

Download Microchip TC1262-2.5VDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.533
$ 0.513
Stock
105,802
511,265
Authorized Distributors
6
6
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
2.5 V
2.5 V
Output Current
500 mA
500 mA
Dropout Voltage
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC1262-3.3VDB
TC1262 Series 500 mA Fixed Output CMOS LDO Regulator - SOT-223-3
MicrochipTC1262-3.0VDB
TC1262: 500mA Fixed Output CMOS LDO, -40°C to +125°C, 3-Pin SOT-223
MicrochipTC1262-5.0VDB
LDO Regulator Pos 5V 0.5A Automotive 4-Pin(3+Tab) SOT-223 Tube

Descriptions

Descriptions of Microchip TC1262-2.5VDB provided by its distributors.

TC1262 Series 2.5 V 500 mA Fixed Output SMT CMOS LDO Regulator - SOT-223
LDO Regulator Pos 2.5V 0.5A Automotive 4-Pin(3+Tab) SOT-223 Tube
TC1262-2.5VDB, LDOVOLTAGE REGULATOR,500MA,2.5V +/-0.5%,2.7 TO 6VIN,3-PIN SOT-223
Fixed Ldo Voltage Regulator, 2.7V To 6V, 350Mv Dropout, 2.5Vout, 500Maout, Sot-223-3 Rohs Compliant: Yes |Microchip Technology TC1262-2.5VDB
IC, LDO, 2.5V, 500MA, SOT223-3; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 2.5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dro

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.