Microchip TC1173-3.3VOA

LDO Regulator Pos 3.3V 0.3A 8-Pin SOIC N Tube
$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1173-3.3VOA.

Microchip

Datasheet14 pages13 years ago
Datasheet12 pages24 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip TC1173-3.3VOA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.463
$ 0.988
$ 0.988
Stock
91,283
160,455
160,455
Authorized Distributors
6
6
6
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
300 mA
300 mA
300 mA
Dropout Voltage
240 mV
240 mV
240 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LDO Regulator Pos 5V 0.3A 8-Pin SOIC N T/R
MicrochipTC1173-2.5VOA
LDO Regulator Pos 2.5V 0.3A 8-Pin SOIC N Tube
MicrochipTC1173-2.8VOA
LDO Regulator Pos 2.8V 0.3A 8-Pin SOIC N Tube

Descriptions

Descriptions of Microchip TC1173-3.3VOA provided by its distributors.

LDO Regulator Pos 3.3V 0.3A 8-Pin SOIC N Tube
300mA LDO with Shutdown, ERROR Output & Bypass
TC1173 Tube Surface Mount Over Current Over Temperature voltage regulator linear 240mV 4.9mm 300mA -40C~125C
Ic, volt Regulator, fixed,+3.3V, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip Technology TC1173-3.3VOA
IC REG LINEAR 3.3V 300MA 8-SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.