
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000035927 | 200 | 700 | 23h | ||||||||
| TME | TC1107-2.5VOA | 0 | 1 | 4h | ||||||||
| Microchip | TC1107-2.5VOA | 400 | 1 | Tube | 2h | |||||||
| Newark | TC1107-2.5VOA | 0 | 700 | |||||||||
| Onlinecomponents.com | TC1107-2.5VOA | 0 | 100 | Bulk |
Download Microchip TC1107-2.5VOA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip TC1107-2.5VOA provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: