Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC1044SEOA

TC1044S Tube Active Ratiometric DC to DC switching regulator 5V 3.99mm 20mA 470mW
$ 1.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1044SEOA.

Augswan

Datasheet11 pages25 years ago

Microchip

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-69.22%

CAD Models

Download Microchip TC1044SEOA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.013
$ 1.03
$ 1.03
Stock
583,089
232,774
232,774
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
20 mA
20 mA
20 mA
Switching Frequency
45 kHz
45 kHz
45 kHz
Min Input Voltage
1.5 V
-
-
Max Input Voltage
12 V
-
-
Min Output Voltage
-12 V
-
-
Max Output Voltage
-1.5 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsLM2660MX/NOPB
IC REG SWTCHD CAP INV 0.1A 8SOIC / Charge Pump INV/STPUP -1.5V to -5.5V 100mA 8-Pin SOIC T/R
Texas InstrumentsLMC7660IMX
LMC7660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Texas InstrumentsLM2660M
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 125°C
1 Output 1.25 V Adjustable 1.5 A Buck Boost Switching Regulator IC - SOIC-8
Boost,Buck No 33KHz Adjustable 1 40V(Switch) 1.25V 40V 3V SOIC-8 SMD mount,glue mount

Descriptions

Descriptions of Microchip TC1044SEOA provided by its distributors.

TC1044S Tube Active Ratiometric DC to DC switching regulator 5V 3.99mm 20mA 470mW
Switched Capacitor Regulator, 0.02A, 45kHz Switching Freq-Max, CMOS, PDSO8
TC1044S Series +1.5 to +12 V Charge Pump DC-TO-DC Voltage Converter - SOIC-8
NO Charge pump 1 -12V~-1.5V 1.5V~12V 20mA SOIC-8_150mil DC-DC Converters ROHS
CHARGE, PUMP, DC/DC, CONV, 8-SOIC; Output Type: Adjustable; Input Voltage Min: 1.5V; Input Voltage Max: 12V; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 20mA; Fixed Output Voltage Nom.: -; Adjustable Ou

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC1044SEOA.