Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC1044SEOA713

TC1044S Series 12 V 45 kHz 0.02 mA Charge Pump DC-to-DC Voltage Converter SOIC-8
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1044SEOA713.

Electro Sonic

Datasheet11 pages25 years ago

Microchip

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+17.57%

CAD Models

Download Microchip TC1044SEOA713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.03
$ 1.013
$ 1.013
Stock
212,745
579,714
579,714
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
20 mA
20 mA
20 mA
Switching Frequency
45 kHz
45 kHz
45 kHz
Min Input Voltage
-
1.5 V
1.5 V
Max Input Voltage
-
12 V
12 V
Min Output Voltage
-
-12 V
-12 V
Max Output Voltage
-
-1.5 V
-1.5 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 125°C
Texas InstrumentsLM2660MX/NOPB
IC REG SWTCHD CAP INV 0.1A 8SOIC / Charge Pump INV/STPUP -1.5V to -5.5V 100mA 8-Pin SOIC T/R
1 Output 1.25 V Adjustable 1.5 A Buck Boost Switching Regulator IC - SOIC-8
Boost,Buck No 33KHz Adjustable 1 40V(Switch) 1.25V 40V 3V SOIC-8 SMD mount,glue mount
Texas InstrumentsLM2660M
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Texas InstrumentsUCC38C45DR
Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin SOIC T/R / IC REG CTRLR MULT TOPOLOGY 8SOIC

Descriptions

Descriptions of Microchip TC1044SEOA713 provided by its distributors.

TC1044S Series 12 V 45 kHz 0.02 mA Charge Pump DC-to-DC Voltage Converter SOIC-8
Switched Capacitor Regulator, 45kHz Switching Freq-Max, PDSO8
Switching voltage regulators; MICROCHIP; TC1044SEOA713; 1; 20 mA; 1.75 mm; -12 V
DC-DC CHARGE PUMP, INVERTING, SOIC-8; Output Type: Fixed; Input Voltage Min: 1.5V; Input Voltage Max: 12V; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 20mA; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -12V; Adjustable Output Voltage Max: -1.5V; Topology: Inverting; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); RoHS Phthalates Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.