
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 150-TC1017-3.0VLTTRCT-ND | 2,887 | 1 | Cut Tape | ||||||||
| TME | TC1017-3.0VLTTR | 0 | 3K | 12h | ||||||||
| Microchip | TC1017-3.0VLTTR | 78,000 | 1 | Tape & Reel | 3h | |||||||
| Newark | TC1017-3.0VLTTR | 0 | 3K | Tape & Reel | ||||||||
| Onlinecomponents.com | TC1017-3.0VLTTR | 0 | 750 | Bulk |
Download Microchip TC1017-3.0VLTTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip TC1017-3.0VLTTR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: