
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | TC1016-4.0VLTTR | 0 | 3K | 22h | ||||||||
| Newark | TC1016-4.0VLTTR | 0 | 3K | Cut Tape | ||||||||
| Microchip | TC1016-4.0VLTTR | 0 | 1 | Tape & Reel | 5h | |||||||
| Onlinecomponents.com | TC1016-4.0VLTTR | 0 | 750 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | TC1016-4.0VLTTR | 0 | 3K | Bulk | 1d |
Download Microchip TC1016-4.0VLTTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip TC1016-4.0VLTTR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: