
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000035838 | 36,000 | 3K | 20h | ||||||||
| DigiKey | TC1016-1.8VLTCT-ND | 2,345 | 1 | Cut Tape | ||||||||
| TME | TC1016-1.8VLTTR | 0 | 3K | 22h | ||||||||
| Microchip | TC1016-1.8VLTTR | 45,000 | 1 | Tape & Reel | 5h | |||||||
| Newark | TC1016-1.8VLTTR | 0 | 3K | Cut Tape |
Download datasheets and manufacturer documentation for Microchip TC1016-1.8VLTTR.
Download Microchip TC1016-1.8VLTTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip TC1016-1.8VLTTR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip TC1016-1.8VLTTR.