Microchip TC1016-3.0VLTTR-VAO

80mA Tiny CMOS LDO With Shutdown
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1016-3.0VLTTR-VAO.

Microchip

Datasheet0 pages0 years ago

Augswan

Alternate Parts

Price @ 1000
$ 0.36
$ 0.495
Stock
55,514
287,868
Authorized Distributors
2
6
Min Input Voltage
-
2.7 V
Max Input Voltage
-
6 V
Polarity
-
Positive
Output Type
-
Fixed
Number of Regulators
-
1
Output Voltage
-
3 V
Output Current
-
80 mA
Dropout Voltage
-
150 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Projected EOL Date2039-12-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-12-06
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip TC1016-3.0VLTTR-VAO provided by its distributors.

80mA Tiny CMOS LDO With Shutdown
TC1016 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 3.075V 2mm 80mA -40C~125C
IC REG LINEAR 3V 80MA SC70-5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.