
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | SY89850UMG-TR | 4,515 | 17h | |||||||||
| DigiKey | 576-2957-1-ND | 6,073 | 1 | Cut Tape | ||||||||
| NAC Semi | MCHP00000035780 | 396 | 1K | 4d | ||||||||
| Newark | SY89850UMG-TR | 0 | 1K | Tape & Reel | ||||||||
| Microchip | SY89850UMG-TR | 0 | 1K | Tape & Reel | 18m |
Download datasheets and manufacturer documentation for Microchip SY89850UMG-TR.
Download Microchip SY89850UMG-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip SY89850UMG-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip SY89850UMG-TR.