Microchip SY89297UMG

IC, DELAY LINE, PROGAMMABLE, 24QFN; No. of Taps: 1024; Delay Time per Tap: 5ns; To
$ 16.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89297UMG.

Microchip

Datasheet24 pages8 years ago

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip SY89297UMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.96
$ 14.718
Stock
121,004
69,077
Authorized Distributors
4
4
Propagation Delay
1 ns
-
Number of Taps
1024
-
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
3.6 V
Number of Channels
2
-
Case/Package
-
-
Number of Pins
24
24

Supply Chain

Projected EOL Date2034-02-20
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP23S18-E/MJ
MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output - QFN-24
I/O Expander, 16 Bit, 16 I/Os, SPI, 1.8 V to 5.5 V, 24 Pins, QFN-EP
STMicroelectronicsSTPM32TR
STPM32 Series 3.3 V 4.3 mA 3.6 kHz Single Phase Metering IC - QFN-24
Analog DevicesMAX7312ATG+
2-Wire-Interfaced 16-Bit I/O Port Expander with Interrupt and Hot-Insertion Protection
Analog DevicesMAX7311ATG+
I2C/SMBus Interface 400kHz 5.5V Automotive 24-Pin TQFN EP / IC I/O EXPANDER I2C 16B 24TQFN
Analog DevicesMAX5136AGTG+
IC DAC 16BIT V-OUT 24TQFN / 16 Bit Digital to Analog Converter 2 24-TQFN (4x4)

Descriptions

Descriptions of Microchip SY89297UMG provided by its distributors.

IC, DELAY LINE, PROGAMMABLE, 24QFN; No. of Taps: 1024; Delay Time per Tap: 5ns; To
2.5/3.3V Dual Channel Delay Line with 5ps Step Delay (improved SY89295)
Programmable Delay Line Dual-Channel 55ns 24-Pin QFN Tube
Delay Line IC, Programmable, 1024 Taps, 5 ps Delay/One Tap, 5 ns Total Delay, 2.375 V to 2.625 V
Skew Management, 3.3V, 1.6GHz, VQFN-24, RoHS
Microchip SCT
Active Programmable Delay Line 2-IN 5ns ABS 7ns MAX
IC DELAY LINE 1024TAP PROG 24QFN
ACTIVE DELAY LINE COMPLEMENTARY OUTPUT QCC24
10GBPS TYPEC DP ALT MODE REDRIVE
IC, DELAY LINE, PROGAMMABLE, 24QFN; Total Delay Time: 7ns; Delay Time per Tap: 5ns; No. of Taps: 1024; Supply Voltage Min: 2.375V; Supply Voltage Max: 2.625V; Digital IC Case: QFN; No. of Pins: 24Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.375V to 2.625V, 3V to 3.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.