Microchip MCP23S18T-E/MJ

I/O Expander, 16 Bit, 16 I/Os, SPI, 1.8 V to 5.5 V, 24 Pins, QFN-EP
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP23S18T-E/MJ.

Augswan

Datasheet56 pages18 years ago

Microchip

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-63.50%

CAD Models

Download Microchip MCP23S18T-E/MJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.69
$ 1.63
$ 1.63
Stock
157,555
1,225,761
1,225,761
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
24
24
24
Interface
SPI
SPI
SPI
Frequency
10 MHz
-
-
Number of I/Os
16
16
16
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-125 °C
-125 °C
Max Operating Temperature
125 °C
40 °C
40 °C
Ambient Temperature Range High
-
125 °C
125 °C

Supply Chain

Projected EOL Date2034-10-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-10-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP23S18-E/MJ
MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output - QFN-24
MicrochipMCP23S17-E/ML
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface - QFN-28
MicrochipMCP23S08-E/ML
SPI Interface 10000kHz 5.5V 20-Pin QFN EP Tube / IC I/O EXPANDER SPI 8B 20QFN
STMicroelectronicsST7FLI15BF1U6TR
MCU 8-bit ST7 CISC 4KB Flash 3.3V/5V 20-Pin QFN T/R

Descriptions

Descriptions of Microchip MCP23S18T-E/MJ provided by its distributors.

I/O Expander, 16 Bit, 16 I/Os, SPI, 1.8 V to 5.5 V, 24 Pins, QFN-EP
1mA 25mA 25mA SPI 16-Pin 1.8V-5.5V 10MHz QFN SMD, Adhesive Mount
SPI, 16-bit I/O Port Expander, 1.8 to 5.5V, QFN-24, RoHS
Microchip SCT
16-Bit, Open Drain I/O Expander with I2C Interface
10MHz SPI QFN-24-EP(4x4) I/O Expanders ROHS
16-BIT INPUT/OUTPUT EXPANDER, I2C INTERFACE, PB-FREE 24 QFN 4X4MM T/R;QFN-24 | Microchip Technology Inc. MCP23S18T-E/MJ
输入/输出扩展器, 16 输入/输出, QFN-EP-24;
Microchip MCP23S18T-E/MJ I/O扩展芯片
RS APAC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP23S18T-EMJ