Microchip SY89297UMG-TR

Dual Channel Programmable Delay 1024 TAP 2-IN 0.005ns ABS 7ns MAX 24-Pin QFN T/R
$ 14.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89297UMG-TR.

Microchip

Datasheet24 pages8 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Microchip SY89297UMG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.718
$ 16.96
Stock
69,077
121,004
Authorized Distributors
4
4
Propagation Delay
-
1 ns
Number of Taps
-
1024
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
2.625 V
Number of Channels
-
2
Case/Package
-
-
Number of Pins
24
24

Supply Chain

Projected EOL Date2039-08-15
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip SY89297UMG-TR provided by its distributors.

Dual Channel Programmable Delay 1024 TAP 2-IN 0.005ns ABS 7ns MAX 24-Pin QFN T/R
2.5/3.3V Dual Channel Delay Line with 5ps Step Delay (improved SY89295)
Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output
Skew Management, 3.3V, 1.6GHz, VQFN-24, RoHS
Microchip SCT
IC DELAY LINE 1024TAP PROG 24QFN "Delay Line IC Multiple, Programmable 1024 Tap 2ns ~ 7.5ns 24-VFQFN Exposed Pad"
IC DELAY LINE 1024TAP PROG 24QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY89297UMG TR
  • SY89297UMGTR