STMicroelectronics STPM32TR

STPM32 Series 3.3 V 4.3 mA 3.6 kHz Single Phase Metering IC - QFN-24
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPM32TR.

STMicroelectronics

Datasheet121 pages12 years ago
Datasheet15 pages13 years ago

Future Electronics

TME

Newark

HQonline

Inventory History

3 month trend:
-84.96%

CAD Models

Download STMicroelectronics STPM32TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

MCU 32-Bit SAM D09 ARM Cortex M0+ RISC 16KB Flash 3.3V 24-Pin QFN EP T/R - Tape and Reel
MCU 32-Bit SAM D10 ARM Cortex M0+ RISC 8KB Flash 1.8V/2.5V/3.3V 24-Pin QFN EP T/R
NXP SemiconductorsMKL03Z32VFK4
Kinetis KL03: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 2KB SRAM, 24-QFN
NXP SemiconductorsMKL03Z8VFK4
Kinetis KL03: 48MHz Cortex-M0+ Ultra-Low Power MCU, 8KB Flash, 2KB SRAM, 24-QFN
MCU 32-Bit SAM D10 ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 24-Pin QFN EP T/R
NXP SemiconductorsMKL03Z16VFK4
Kinetis KL03: 48MHz Cortex-M0+ Ultra-Low Power MCU, 16KB Flash, 2KB SRAM, 24-QFN

Descriptions

Descriptions of STMicroelectronics STPM32TR provided by its distributors.

STPM32 Series 3.3 V 4.3 mA 3.6 kHz Single Phase Metering IC - QFN-24
ASSP for metering applications with up to four independent 24-bit 2nd order sigma-delta ADCs, 4 MHz OSF and 2 embedded PGLNA
Ic Function:Polyphase Energy Metering Ic; Supply Voltage Min:2.95V; Supply Voltage Max:3.65V; Ic Package Type:Qfn; No. Of Pins:24Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:- Rohs Compliant: Yes |Stmicroelectronics STPM32TR.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • #STPM32TR
  • STPM32 TR
  • STPM32TR.