Microchip SY58609UMG

Clock Multiplexer 2-OUT 2-IN 1: 2 16-Pin QFN EP Tube
$ 4.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY58609UMG.

Microchip

Datasheet26 pages2 years ago
Datasheet14 pages15 years ago

Upverter

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-68.38%

CAD Models

Download Microchip SY58609UMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipSY58608UMG
Clock Buffer, Fanout, 2 GHz to 2 Outputs, 2.375 V to 2.635 V, 16 Pins, QFN-EP
Texas InstrumentsCC2590RGVT
2.4 GHz range extender with up to +14 dBm output power 16-VQFN -40 to 85
Texas InstrumentsCC2591RGVT
802.15.4,Zigbee 2.4GHz QFN-16-EP(4x4) RF Front End Circuits ROHS
Texas InstrumentsCC2550RST
Low Cost 2.4 GHz Transmitter Designed for Low-Power Wireless Applications in 2.4 GHz ISM Band 16-VQFN -40 to 85
MicrochipSY89871UMG
Clock Buffer, Divider, Fanout 3.2 GHz to 2 Outputs, 2.375 V to 3.63 V, 16 Pins, QFN-EP
SST Series 2.4 to 2.5 GHz 3.3 V 200 mA IC 802.11 b/g/n RF Amplifier - QFN-12EP

Descriptions

Descriptions of Microchip SY58609UMG provided by its distributors.

Clock Multiplexer 2-OUT 2-IN 1: 2 16-Pin QFN EP Tube
Logic Family / Base Number:-; Logic Type:multiplexer; No. Of Channels:2Channels; Line Configuration:2:1; Supply Voltage Min:2.5V; Supply Voltage Max:3.3V; Logic Case Style:qfn; No. Of Pins:16Pins; Logic Ic Family:-; Product Range:- Rohs Compliant: Yes
IC, 4.25GBPS, MUX, 2: 1, CML, 16MLF; Clock IC Type: Clock Buffer; Frequency: 3GHz; No. of Outputs: 1Outputs; Supply Voltage Min: 2.375V; Supply Voltage Max: 2.625V; Clock IC Case Style: QFN; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); IC Interface Type: CML, LVDS, LVPECL; Operating Temperature Range: -40°C to +85°C; Supply Current: 50mA; Supply Voltage Range: 2.375V to 2.625V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY58609UMG.