Microchip SY56040ARMY

IC CROSSPOINT SW 1 X 4: 4 44MLF / Crosspoint Switch 1 x 4: 4 44-MLF® (7x7)
$ 21.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY56040ARMY.

Microchip

Datasheet14 pages17 years ago

SHENGYU ELECTRONICS

Microchip SCT

Inventory History

3 month trend:
-7.77%

CAD Models

Download Microchip SY56040ARMY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.97
$ 21.061
Stock
59,487
64,443
Authorized Distributors
5
3
Case/Package
VQFN
VQFN
Number of Pins
44
44
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2034-01-07
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip SY56040ARMY provided by its distributors.

IC CROSSPOINT SW 1 X 4:4 44MLF / Crosspoint Switch 1 x 4:4 44-MLF® (7x7)
Crosspoint Switches, 2.5V, 6.4Gbps, VQFN-44, RoHS
Microchip SCT
Digital Crosspoint Single 4x4 6.4Gbps 44-Pin MLF Tray
Analog General Purpose Crosspoint 4 x 4 44-Pin MLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.