Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SY56034ARMG-TR

Lv Cml 2X2 Crosspoint W/ 6 Outputs & W/o Eq 32 VQFN 5X5X0.9MM T/r Rohs Compliant: Yes
$ 16.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY56034ARMG-TR.

SHENGYU ELECTRONICS

Datasheet13 pages15 years ago

CAD Models

Download Microchip SY56034ARMG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.855
$ 16.42
Stock
99,467
86,382
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
32
32
Number of Circuits
-
-
Logic Function
Multiplexer
Multiplexer
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Projected EOL Date2039-07-18
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTS3V712ERTGR
3.3-V, 1:2 (SPDT), 7-channel VGA SPDT switch 32-WQFN -40 to 85
Texas InstrumentsTS3V713ELRTGR
IC MUX/DEMUX VIDEO SW 7CH 32WQFN Video Switch IC 7 Channel 32-WQFN (6x3)
Microchip USB3340-EZK-TR; USB Transceiver; USB 2.0 at 480Mbit/s; 5.5V; 32-Pin QFN
MicrochipUSB3340-EZK
USB334X Series 1.8 to 3.3 V Multi-frequency USB 2.0 Transceiver - QFN-32
MicrochipKSZ8061RNDW
IC TRANSCEIVER FULL 1/1 32QFN / 1/1 Transceiver Full Ethernet 32-QFN (5x5)
Texas InstrumentsTUSB2046BIRHBT
TEXAS INSTRUMENTS TUSB2046BIRHBT USB Interface, Hub, USB 1.1, 3.3 V, 3.6 V, QFN, 32 Pins

Descriptions

Descriptions of Microchip SY56034ARMG-TR provided by its distributors.

Lv Cml 2X2 Crosspoint W/ 6 Outputs & W/o Eq 32 VQFN 5X5X0.9MM T/r Rohs Compliant: Yes
Clock Multiplexer 6-OUT 2-IN 1:2/1:4 32-Pin QFN EP T/R
IC MULTIPLEXER 32MLF / Networking Switch IC 2 Channel 32-QFN (5x5)
Multiplexer, 2.5V, 5GHz, VQFN-32, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY56034ARMG TR