Microchip KSZ8061RNDW

IC TRANSCEIVER FULL 1/1 32QFN / 1/1 Transceiver Full Ethernet 32-QFN (5x5)
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8061RNDW.

Microchip

Datasheet66 pages4 years ago
Datasheet58 pages7 years ago
Datasheet0 pages0 years ago
Datasheet66 pages7 years ago

Farnell

Newark

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-57.28%

CAD Models

Download Microchip KSZ8061RNDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MII/RMII 10/100 Energy Efficient Ethernet Transceiver with flexPWR Technology
Small Form Factor MII/RMII 10/100 Energy Efficient Ethernet Transceiver
MicrochipLAN8740A-EN
MII/RMII 10/100 Energy Efficient Ethernet Transceiver with flexPWR Technology
Analog Devices78Q2123R/F
FAST ETHERNET TRANSCEIVER LF QFN 32PIN
Analog Devices78Q2123/F
MICROPHY 10/100BASE-TX TRANSCEIVER Ethernet Transceiver, 1-Trnsvr
Analog Devices78Q2133/F
10/100BASE-TX Transceiver | IC TXRX ETHERNET 32QFN

Descriptions

Descriptions of Microchip KSZ8061RNDW provided by its distributors.

IC TRANSCEIVER FULL 1/1 32QFN / 1/1 Transceiver Full Ethernet 32-QFN (5x5)
ETHERNET PHY 10/100, 100Mbps, 1.26V, AEC-Q100; IEEE 802.3, BUS WAKE-UP
10 BASE PHYSICAL LAYER TRANSCEIVER; Output Voltage: 2.5V; Output Current: 6.6mA; Supply Voltage Min: 2.5V; Supply Voltage Max: 3.3V; Baud Rate: 100Mbaud; Interface Case Style: QFN; No. of Pins: 32Pins; Product Range: KSZ8061; Au

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.