Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SY55855VKG-TR

55855 CML PECL LVPECL SY55 Tape & Reel (TR) level shifter translator 700ps 5.7V -4mA 1.5Gbps

$ 6.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY55855VKG-TR.

SHENGYU ELECTRONICS

Datasheet8 pages20 years ago

iiiC

Inventory History

3 month trend:
-75.49%

CAD Models

Download Microchip SY55855VKG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.27
$ 6.28
Stock
204,362
161,274
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Logic Function
Translator
Translator
Number of Channels
2
2
Propagation Delay
700 ps
700 ps
Data Rate
1.5 Gbps
1.5 Gbps
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.7 V
5.7 V
Quiescent Current
-
-

Supply Chain

Projected EOL Date2034-12-21
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipSY55857LKG
55857 CML CMOS HSTL LVDS TTL SY55 Tube level shifter translator 400ps 3.6V 920mum -50mA
MicrochipSY55857LKG-TR
SY55857L Series 3.3 V 2.5 Gbps ANY INPUT-to-LVPECL Dual Translator - MSOP-10
Texas InstrumentsSN65LVDS100DGK
2-Gbps LVDS, LVPECL & CML to LVDS buffer, repeater & translator 8-VSSOP -40 to 85
MicrochipSY100EPT28LKG
Translator LVPECL to LVTTL/LVTTL to LVPECL 2-CH Unidirectional 8-Pin MSOP Tube
Texas InstrumentsSN65LVDT101DGK
2-Gbps LVDS, LVPECL & CML to LVPECL repeater/translator 8-VSSOP -40 to 85
Texas InstrumentsSN65EL16DGK
e4 65EL16 Tube GENERAL PURPOSE interface driver -5V 23mA 1.07mm 0.3ns

Descriptions

Descriptions of Microchip SY55855VKG-TR provided by its distributors.

55855 CML PECL LVPECL SY55 Tape & Reel (TR) level shifter translator 700ps 5.7V -4mA 1.5Gbps
Translator CML/LVPECL/PECL to LVDS 2-CH Unidirectional 10-Pin MSOP T/R
SY55855V Series 750 MHz Fully differential CML/PECL/LVPECL to LVDS Translator
Lvds Translator 10 Msop 3X3X1.0Mm T/R; |Microchip Technology SY55855VKG-TR
Translator, 4 Input, 700 ps, 3 V to 5.7 V, 10 Pins, MSOP
IC, Translator, Dual, 1.5Gbps, 3-5.7(Vcc), 10-MSOP, SMD
IC TRANSLATOR UNIDIR 10MSOP Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 1.5Gbps 10-MSOP
Translator, 5V, 0.75GHz, MSOP-10, RoHS
Microchip SCT
DUAL PECL TO LVDS TRANSLATOR COMPLEMENTARY OUTPUT PDSO10
Translation - Voltage Levels LVDS translator
Mixed Signal 0.7ns Differential LVDS 1 2 3V 5.7V CML,LVPECL,PECL 1.5Gbps Unidirectional MSOP-10 SMD mount,glue mount 3mm*3mm*920μm
IC TRNSLTR UNIDIRECTIONAL 10MSOP
IC TRANSLATOR DIFF DUAL 10-MSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY55855VKG TR
  • SY55855VKGTR