Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SY55855VKG

$ 6.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY55855VKG.

SHENGYU ELECTRONICS

Datasheet8 pages20 years ago

Upverter

iiiC

Inventory History

3 month trend:
-17.91%

CAD Models

Download Microchip SY55855VKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.285
$ 6.28
Stock
161,261
204,357
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Logic Function
Translator
Translator
Number of Channels
2
2
Propagation Delay
700 ps
700 ps
Data Rate
1.5 Gbps
1.5 Gbps
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.7 V
5.7 V
Quiescent Current
-
-

Supply Chain

Projected EOL Date2034-12-16
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipSY55857LKG
55857 CML CMOS HSTL LVDS TTL SY55 Tube level shifter translator 400ps 3.6V 920mum -50mA
MicrochipSY55857LKG-TR
SY55857L Series 3.3 V 2.5 Gbps ANY INPUT-to-LVPECL Dual Translator - MSOP-10
Texas InstrumentsSN65LVDS100DGK
2-Gbps LVDS, LVPECL & CML to LVDS buffer, repeater & translator 8-VSSOP -40 to 85
Texas InstrumentsSN65LVDT101DGK
2-Gbps LVDS, LVPECL & CML to LVPECL repeater/translator 8-VSSOP -40 to 85
MicrochipSY100EPT28LKG
Translator LVPECL to LVTTL/LVTTL to LVPECL 2-CH Unidirectional 8-Pin MSOP Tube
Texas InstrumentsSN65EL16DGK
e4 65EL16 Tube GENERAL PURPOSE interface driver -5V 23mA 1.07mm 0.3ns

Descriptions

Descriptions of Microchip SY55855VKG provided by its distributors.

55855 CML PECL LVPECL SY55 Tube level shifter translator 700ps 5.7V 1.016mm -4mA
Microchip logic level converter, Level Translators, MSOPencapsulation, 10Pin
DIFFERENTIAL TRANSLATOR, DUAL, MSOP-10; No. of Inputs:2; Output Current:-; Propagation Delay:700ps; Pins:10Pins; Logic Case Style:MSOP; Supply
IC, TRNSLTR CML/PECL/LVPECL TO LVDS; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (15-Jan-2018); Analogue Switch Case Style: MSOP; Base Number: 55855; IC Generic

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.