Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LVDS100DGK

2-Gbps LVDS, LVPECL & CML to LVDS buffer, repeater & translator 8-VSSOP -40 to 85
$ 4.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS100DGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages20 years ago
Datasheet24 pages24 years ago

Farnell

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.17%

CAD Models

Download Texas Instruments SN65LVDS100DGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.149
$ 3.494
Stock
211,284
202,510
Authorized Distributors
4
4
Number of Channels
-
1
Data Rate
2 Gbps
2 Gbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
454 mV
-
Propagation Delay
800 ps
800 ps
Operating Supply Voltage
3.3 V
3.3 V
Case/Package
VSSOP
VSSOP
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS100DGK.

Related Parts

Texas InstrumentsSN65LVDT101DGK
2-Gbps LVDS, LVPECL & CML to LVPECL repeater/translator 8-VSSOP -40 to 85
Analog DevicesLTC2851HMS8#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin MSOP Tube
Analog DevicesLTC2851CMS8#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin MSOP Tube
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
ISL3170 Series 3.3 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10
ISL3176 Series 3.3 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10

Descriptions

Descriptions of Texas Instruments SN65LVDS100DGK provided by its distributors.

2-Gbps LVDS, LVPECL & CML to LVDS buffer, repeater & translator 8-VSSOP -40 to 85
Texas Instruments LVDSConverters and repeaters, 1Driver, 2000Mbps, CML,LVDS,PECLInput, Repeater,Level shifter output, 8needle
IC, LOGIC, 65LVD, TRANSLATOR; Nombre d'entrées: 2; Courant, sortie: 12µA; Temps de propagation: 470ps; Nombre de broches: 8Broche(s); Type de boîtier CI logique: MSOP; Tension, alimentation min.: 3V; Tension, alimentation max.
Ic, Logic, 65Lvd, Translator; No. Of Inputs:2; Output Current:12Μa; Propagation Delay:470Ps; No. Of Pins:8Pins; Logic Case Style:Msop; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDS100DGK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDS100DGK.