Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SY55857LKG-TR

SY55857L Series 3.3 V 2.5 Gbps ANY INPUT-to-LVPECL Dual Translator - MSOP-10
$ 6.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY55857LKG-TR.

SHENGYU ELECTRONICS

Datasheet8 pages20 years ago

Microchip

iiiC

Inventory History

3 month trend:
-88.19%

CAD Models

Download Microchip SY55857LKG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.29
$ 6.265
Stock
83,111
167,337
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Logic Function
Translator
Translator
Number of Channels
2
2
Propagation Delay
400 ps
400 ps
Data Rate
2.5 Gbps
2.5 Gbps
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Projected EOL Date2034-01-12
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN65LVDS100DGK
2-Gbps LVDS, LVPECL & CML to LVDS buffer, repeater & translator 8-VSSOP -40 to 85
MicrochipSY100EPT28LKG
Translator LVPECL to LVTTL/LVTTL to LVPECL 2-CH Unidirectional 8-Pin MSOP Tube
Texas InstrumentsSN65LVDT101DGK
2-Gbps LVDS, LVPECL & CML to LVPECL repeater/translator 8-VSSOP -40 to 85
MicrochipSY100EPT23LKG
Mixed Signal 1.9ns Non-inverting LVTTL 1 2 3.6V LVPECL Unidirectional MSOP-8 SMD mount
e4 100EPT28 NICKEL PALLADIUM GOLD LVPECL LVTTL level shifter translator 2.5ns 3.3V 3mm -3mA
Translator, 3.3 V, 1.5 Gb/s Dual AnyLevel™ to LVDS Receiver/Driver/Buffer

Descriptions

Descriptions of Microchip SY55857LKG-TR provided by its distributors.

SY55857L Series 3.3 V 2.5 Gbps ANY INPUT-to-LVPECL Dual Translator - MSOP-10
IC TRANSLATOR DUAL HS 10-MSOP / Translator CML/CMOS/HSTL/LVDS/TTL to LVPECL 2-CH Unidirectional 10-Pin MSOP T/R
Dual 2-5 GHz Any Input to LV PECL Translator
PECL Translator, 4 Input, 400 ps, 3 V to 3.6 V, 10 Pins, MSOP
55857 CML CMOS HSTL LVDS TTL SY55 Tape & Reel (TR) level shifter translator 400ps 3.6V 920mum -50mA
IC TRANSLATOR UNIDIR 10MSOP Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 2.5Gbps 10-MSOP
TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO10
Translator, 3.3V, 2.5GHz, MSOP-10, RoHS
Microchip SCT
IC TRANSLATOR UNI-DIR 10-PIN MSOP
IC TRNSLTR UNIDIRECTIONAL 10MSOP
Mixed Signal 0.4ns Differential LVPECL 1 2 3V 3.6V CML,CMOS,HSTL,LVDS,TTL 2.5Gbps Unidirectional MSOP-10 SMD mount,glue mount 3mm*3mm*920μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY55857LKG TR
  • SY55857LKGTR