Microchip SY10EP11UKG-TR

SY10EP11U Series 3 GHz 1: 2 Differential PECL/LVPECL/ECL Fanout Buffer - MSOP-8
$ 2.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY10EP11UKG-TR.

SHENGYU ELECTRONICS

Datasheet10 pages19 years ago

CAD Models

Download Microchip SY10EP11UKG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.801
$ 5.836
$ 5.836
Stock
103,584
2,221,305
2,221,305
Authorized Distributors
6
6
6
Case/Package
MSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
3 GHz
3 GHz
3 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.37 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-09-22
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipSY100EP11UKG
SY100EP11U Series 3 GHz 1:2 Differential Fanout Buffer - MSOP-8
SY100EP11U Series 3 GHz 1:2 Differential Fanout Buffer - MSOP-8

Descriptions

Descriptions of Microchip SY10EP11UKG-TR provided by its distributors.

SY10EP11U Series 3 GHz 1:2 Differential PECL/LVPECL/ECL Fanout Buffer - MSOP-8
Clock Fanout Buffer 2-OUT 8-Pin MSOP T/R
2.5-5V 1:2 Pecl Fanout Buffer 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip Technology SY10EP11UKG-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY10EP11UKG TR
  • SY10EP11UKGTR