Microchip SY10EP05VZG

3.3V/5V Differential And/nand 8 SOIC 3.90MM(.150IN) Tube Rohs Compliant: Yes
$ 3.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY10EP05VZG.

Microchip

Datasheet12 pages6 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.22%

CAD Models

Download Microchip SY10EP05VZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.389
$ 7.29
$ 7.29
Stock
205,508
642,018
642,018
Authorized Distributors
6
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
AND, NAND
AND, NAND
AND, NAND
Max Frequency
-
-
-
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2025-10-19
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

2-Input Differential AND/NAND | IC GATE AND/NAND ECL 2INP 8-SOIC
Logic; ECL; 3.3 V / 5 v; 2-Input Differential AND/NAND Gate; SOIC-8
0.27ns 2 2 1 1 3V 5.5V 50mA AND,NAND Gate ECL -50mA SOIC-8 5mm*4mm*1.5mm

Descriptions

Descriptions of Microchip SY10EP05VZG provided by its distributors.

3.3V/5V Differential And/nand 8 SOIC 3.90MM(.150IN) Tube Rohs Compliant: Yes
0.18ns 2 2 2 1 3V 5.5V 50mA AND,NAND Gate ECL 50mA SOIC-8 4.93mm*3.94mm*1.48mm
10EP AND/NAND Gate Tube 10EP05 multiple gates 180ps 5.5V -50mA -40C~85C
AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N Tube
Flip Flops Logic Gates, 5V, SOIC-8, RoHS
Microchip SCT
IC REG BUCK ADJUSTABLE 3A 16WQFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.