onsemi NB100ELT23LDR2

Mixed Signal 2.95ns Non-inverting LVTTL 1 2 3.6V LVDS,LVPECL Unidirectional SOIC-8 SMD mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB100ELT23LDR2.

IHS

Datasheet8 pages16 years ago

Inventory History

3 month trend:
-70.53%

CAD Models

Download onsemi NB100ELT23LDR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.13
$ 2.13
Stock
395,675
410,674
410,674
Authorized Distributors
1
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
2
2
2
Propagation Delay
3.25 ns
3.25 ns
3.25 ns
Data Rate
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
-3 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-03-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Texas InstrumentsSN65EPT21DR
3.3-V ecl differential receiver 8-SOIC -40 to 85
MC100LVELT20 Series 3.3 V TTL/CMOS to Differential PECL Translato - SOIC-8
MicrochipSY100EPT28LZG
Differential PECL Translator, 3 Input, 2.5 ns, 3 V to 3.6 V, 8 Pins, NSOIC
Translator LVCMOS/LVTTL to LVPECL 1-CH Unidirectional 8-Pin SOIC N Rail
100ELT22 TTL 100ELT Tape & Reel (TR) level shifter translator 300ps 3.8V -50mA -40C~85C TA
Texas InstrumentsSN65LVELT22DR
3.3-V dual LVTTL to differential LVPECL translator 8-SOIC -40 to 85

Descriptions

Descriptions of onsemi NB100ELT23LDR2 provided by its distributors.

Mixed Signal 2.95ns Non-inverting LVTTL 1 2 3.6V LVDS,LVPECL Unidirectional SOIC-8 SMD mount
Translator LVPECL to LVTTL 2-CH Unidirectional 8-Pin SOIC N T/R
PECL to TTL Translator, 2 Func, True Output, ECL, PDSO8
IC XLATOR DUAL LV PECL-TTL 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd