Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100ELT21D

IC XLATOR TTL-PECL DIFF 8SOIC / Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100ELT21D.

IHS

Datasheet8 pages18 years ago
Datasheet3 pages26 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 1.89
$ 1.89
Stock
143,243
339,715
339,715
Authorized Distributors
0
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
-
1
1
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Data Rate
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
-3 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

MC10ELT20 Series 5.25 V 100 MHz TTL to Differential PECL Translator - SOIC-8
onsemi voltage level shifter, Level Translators, SOICencapsulation, 8Pin
MC10ELT22 Series 5.25 V 500 MHz Dual TTL to Differential PECL Translator-SOIC-8
Texas InstrumentsSN65ELT23D
5-V dual differential PECL buffer to TTL translator 8-SOIC -40 to 85
Texas InstrumentsSN65ELT23DR
5-V dual differential PECL buffer to TTL translator 8-SOIC -40 to 85
MicrochipSY10ELT23ZG
SY10ELT23 Series 5.5 V Dual Differential PECL-to-TTL Translator - SOIC-8

Descriptions

Descriptions of onsemi MC100ELT21D provided by its distributors.

IC XLATOR TTL-PECL DIFF 8SOIC / Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC
PECL to TTL Translator, 1 Func, True Output, BIPolar, PDSO8
Translator PECL to TTL 8-Pin SOIC N Rail
ECL 100, SMD, 100ELT21, SOIC8, 5V;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd