Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SY100ELT23LZG-TR

100ELT23 LVPECL 100ELT Tape & Reel (TR) level shifter translator 2.5ns 3.465V -3mA -40C~85C TA
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100ELT23LZG-TR.

Microchip

Datasheet12 pages6 years ago

Future Electronics

Electro Sonic

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-75.32%

CAD Models

Download Microchip SY100ELT23LZG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.45
$ 1.99
$ 1.99
Stock
213,302
1,000,789
1,000,789
Authorized Distributors
6
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
2
2
2
Propagation Delay
2.5 ns
2.5 ns
2.5 ns
Data Rate
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
-3 mA
Min Supply Voltage
3.135 V
3 V
3 V
Max Supply Voltage
3.465 V
3.8 V
3.8 V
Quiescent Current
-
-
-

Supply Chain

Projected EOL Date2034-03-17
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin SOIC N T/R
100EPT23 LVPECL 100EPT Tape & Reel (TR) level shifter translator 2.5ns 3.6V -3mA -40C~85C TA
MicrochipSY100EPT23LZG
SY100EPT23L Series 3.3 V Dual Differential LVPECL-to-LVTTL Translator - SOIC-8
Differential PECL Translator, 2 Input, 600 ps, 3 V to 5.5 V, 8 Pins, SOIC
Texas InstrumentsSN65EPT21DR
3.3-V ecl differential receiver 8-SOIC -40 to 85
Texas InstrumentsSN65LVELT22DR
3.3-V dual LVTTL to differential LVPECL translator 8-SOIC -40 to 85

Descriptions

Descriptions of Microchip SY100ELT23LZG-TR provided by its distributors.

100ELT23 LVPECL 100ELT Tape & Reel (TR) level shifter translator 2.5ns 3.465V -3mA -40C~85C TA
SY100ELT23L Series 3.3V Dual Differential LVPECL-to-LVTTL Translator - SOIC-8
Mixed Signal Level Translator 2.5ns@3.3V Non-Inverting LVTTL 1-Ch 2-Bit 3.135V 3.465V LVPECL Unidirectional SOIC-8 SMD Adhesive Mount 4.93mm × 3.94mm × 1.63mm #WARN: Source '394cm' likely typo for '3.94mm'

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY100ELT23LZG TR
  • SY100ELT23LZGTR