Microchip SY100EL32VZG

SY100EL32V Series 5 / 3.3 V 3 GHz Surface Mount Integrated ÷2 Divider - SOIC-8
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EL32VZG.

Microchip

Datasheet14 pages6 years ago

Future Electronics

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.28%

CAD Models

Download Microchip SY100EL32VZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.52
$ 3.575
$ 3.575
Stock
136,947
143,094
143,094
Authorized Distributors
6
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
-
1
1
Logic Function
-
-
-
Max Frequency
-
3 GHz
3 GHz
Quiescent Current
30 mA
-
-
Min Supply Voltage
-
4.2 V
4.2 V
Max Supply Voltage
-
5.7 V
5.7 V

Supply Chain

Projected EOL Date2034-05-05
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTS12A12511DRJR
12V, 2:1 (SPDT), 1-channel, analog switch, negative signaling capability 8-SON -40 to 85
XOR/XNOR Gate 1-Element 2-IN ECL 8-Pin SOIC N Rail
0.37ns 2 2 1 1 4.2V 5.7V 50mA AND,NAND Gate ECL -50mA SOIC-8 , 5mm*4mm*1.5mm
OR/NOR Gate 1-Element 4-IN 8-Pin SOIC N Tube / IC GATE OR/NOR ECL 4INPUT 8SOIC
Texas InstrumentsCD40107BM
2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-SOIC -55 to 125
Texas InstrumentsSN74CBTD3306D
5-V, 1:1 (SPST), 2-channel FET bus switch with level shifting 8-SOIC -40 to 85

Descriptions

Descriptions of Microchip SY100EL32VZG provided by its distributors.

SY100EL32V Series 5 / 3.3 V 3 GHz Surface Mount Integrated ÷2 Divider - SOIC-8
Multiplier/Divider, Divide by 2, 1 Input, 3 GHz, 3.3 V to 5 V, 8 Pins, SOIC
DIVIDER BY 2 PECL, 100EL32, SOIC8; Logic IC Function:÷ 2 Divider; Logic IC Family:EL; Logic IC Base Number:100; Max Clock Frequency:3GHz; Voltage, Supply Min:3.3V; Voltage, Supply Max:5V; Case Style:SOIC; Operating Temperature Range:-40°C to +85°C; Base Number:100; IC Generic Number:100EL32; Logic Function Number:32; Max Operating Temperature:85°C; Min Temperature Operating:-40°C; No. of Pins:8; Supply Voltage:5V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.