Microchip SY100EL17VZG-TR

SY100EL17V Series 5 V Surface Mount Quad Differential Receiver - SOIC-20
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EL17VZG-TR.

SHENGYU ELECTRONICS

Datasheet5 pages20 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY100EL17VZG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 1.421
Stock
159,012
310,136
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
20
20
Number of Circuits
-
-
Logic Function
Receiver
Receiver
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2034-11-11
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Differential Receiver -40C to 85C 20-Pin SOIC W T/R
74HC Series 2 to 6 V Octal D-Type 3-St Noninverting Flip-Flop - SOIC-20
74HC 2 to 6 V Octal 3-State Non-Inverting Transparent Latch - SOIC-20
Texas InstrumentsCD74AC573M
8¦ÌA 3ns 1 1.5V 5.5V 24mA D-Type Transparent Latch AC 1 24mA SOIC-20 12.8mm*7.52mm*2.35mm
Texas InstrumentsSN74HC273DWR
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74F244DWR
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOIC T/R

Descriptions

Descriptions of Microchip SY100EL17VZG-TR provided by its distributors.

SY100EL17V Series 5 V Surface Mount Quad Differential Receiver - SOIC-20
3.3V Differential Receiver SOIC-20 , 12.83mm*7.52mm*2.26mm
IC QUAD DIFFERENTIAL RECEIVER 20-PIN SOIC
Quad Differential Receiver 20 Soic .300In T/R Rohs Compliant: Yes |Microchip Technology SY100EL17VZG-TR
IC DIFFERENTIAL RX 4BIT 20-SOIC
Drivers and Receiver, 5V, 26mA, SOIC-20, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY100EL17VZG TR
  • SY100EL17VZGTR