Microchip SST39WF400B-70-4C-B3KE-T

Parallel Flash, 1.65 - 1.95 V, 4 Mbit, x16, 70 ns, -40°C to +85°C, TFBGA-48, RoHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39WF400B-70-4C-B3KE-T.

Microchip SCT

Datasheet32 pages14 years ago

Geoflip

Alternate Parts

Price @ 1000
$ 1.95
$ 1.95
Stock
26,848
117,482
117,482
Authorized Distributors
1
6
6
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
48
48
48
Density
-
4 Mb
4 Mb
Access Time
-
70 ns
70 ns
Frequency
-
-
-
Interface
-
Parallel
Parallel
Min Supply Voltage
-
1.65 V
1.65 V
Max Supply Voltage
-
1.95 V
1.95 V

Supply Chain

Projected EOL Date2039-01-11
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip SST39WF400B-70-4C-B3KE-T provided by its distributors.

Parallel Flash, 1.65 - 1.95 V, 4 Mbit, x16, 70 ns, -40°C to +85°C, TFBGA-48, RoHS
Microchip SCT
1.65 to 1.95V 4Mbit Multi-Purpose Flash
Non-Compliant Production (Last Updated: 2 years ago)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.