Microchip SST39WF1601-70-4C-MAQE-T

IC FLASH 16MBIT PARALLEL 48WFBGA / FLASH Memory IC 16Mb (1M x 16) Parallel 70 ns 48-WFBGA (6x4)
$ 5.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39WF1601-70-4C-MAQE-T.

Microchip

Datasheet34 pages15 years ago
Datasheet0 pages0 years ago
Datasheet27 pages25 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip SST39WF1601-70-4C-MAQE-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.98
$ 5.98
$ 5.98
Stock
72,299
94,872
94,872
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
48
48
48
Density
16 Mb
16 Mb
16 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
1.95 V
1.95 V
1.95 V

Supply Chain

Projected EOL Date2034-11-19
Country of AssemblyTaiwan
Country of FabricationChina
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Parallel NOR Flash Memory, 16 Mbit Density, 70 ns Initial Access Time, FBGA-48, RoHS
Parallel NOR Flash Memory, 16 Mbit Density, 70 ns Initial Access Time, FBGA-48, RoHS
Parallel NOR Flash Memory, 16 Mbit Density, 70 ns Initial Access Time, FBGA-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
16 Mbit / 32 Mbit / 64 Mbit (x16) Multi-Purpose Flash Plus | IC FLASH 16M PARALLEL 48TSOP
Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x16, 70 ns, -40°C to +85°C, TFBGA-48, RoHS

Descriptions

Descriptions of Microchip SST39WF1601-70-4C-MAQE-T provided by its distributors.

IC FLASH 16MBIT PARALLEL 48WFBGA / FLASH Memory IC 16Mb (1M x 16) Parallel 70 ns 48-WFBGA (6x4)
Parallel Flash, 1.65 - 1.95 V, 16 Mbit, x16, 70 ns, -40°C to +85°C, WFBGA-48, RoHS
Microchip SCT
NOR Flash Parallel 1.8V 16Mbit 1M x 16bit 70ns 48-Pin WFBGA T/R
1.65V to 1.95V 16Mbit Multi-Purpose Flash
1.65V To 1.95V 16Mbit Multi-Purpose Flash 48 Wfbga 4X6X0.73Mm T/R Rohs Compliant: Yes |Microchip Technology SST39WF1601-70-4C-MAQE-T

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.