Microchip SST39WF1601-70-4C-B3KE-T

IC FLASH 16MBIT PARALLEL 48TFBGA / FLASH Memory IC 16Mb (1M x 16) Parallel 70 ns 48-TFBGA
$ 6.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39WF1601-70-4C-B3KE-T.

Upverter

Datasheet34 pages15 years ago

Microchip

SHENGYU ELECTRONICS

CAD Models

Download Microchip SST39WF1601-70-4C-B3KE-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.26
$ 2.41
$ 2.41
Stock
141,161
518,881
518,881
Authorized Distributors
6
6
6
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
48
48
48
Density
16 Mb
16 Mb
16 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
1.95 V
1.95 V
1.95 V

Supply Chain

Projected EOL Date2034-08-28
Country of AssemblyPhilippines
Country of FabricationChina
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x16, 70 ns, -40°C to +85°C, TFBGA-48, RoHS
SST39VF Series 16 Mbit 1 M x 16 3.3 V Parallel Flash Memory SMT - TSOP-48
SST39VF Series 16 Mbit 1 M x 16 3.3 V Parallel Flash Memory SMT - TFBGA-48
NOR Flash Parallel 3V/3.3V 16Mbit 1M x 16bit 70ns 46-Pin TF-BGA Tray

Descriptions

Descriptions of Microchip SST39WF1601-70-4C-B3KE-T provided by its distributors.

IC FLASH 16MBIT PARALLEL 48TFBGA / FLASH Memory IC 16Mb (1M x 16) Parallel 70 ns 48-TFBGA
Parallel Flash, 1.65 - 1.95 V, 16 Mbit, x16, 70 ns, -40°C to +85°C, TFBGA-48, RoHS
Microchip SCT
NOR Flash Parallel 1.8V 16Mbit 1M x 16bit 70ns 48-Pin TFBGA T/R
1.65V to 1.95V 16Mbit Multi-Purpose Flash
1.65V To 1.95V 16Mbit Multi-Purpose Flash 48 Tfbga 6X8X1.2Mm T/R Rohs Compliant: Yes |Microchip Technology SST39WF1601-70-4C-B3KE-T

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.