Microchip SST39VF801C-70-4I-B3KE-T

IC FLASH 8MBIT PARALLEL 48TFBGA / FLASH Memory IC 8Mb (512K x 16) Parallel 70 ns 48-TFBGA (6x8)
$ 4.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39VF801C-70-4I-B3KE-T.

Electro Sonic

Datasheet38 pages15 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip SST39VF801C-70-4I-B3KE-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.73
$ 1.725
$ 1.725
Stock
61,006
91,048
91,048
Authorized Distributors
6
6
6
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
48
48
48
Density
8 Mb
8 Mb
8 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
-
5 MHz
5 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-10-14
Country of AssemblyPhilippines
Country of FabricationChina
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

SST39LF802 Series 8 Mbit (512K x 16) Multi-Purpose Flash PAR NOR Flash TFBGA-48
Parallel Flash, 3 - 3.6 V, 8 Mbit, x16, 55 ns, 0°C to +70°C, TFBGA-48, RoHS
SST39LF Series 8 Mb 512 K x 16 3.3 V Parallel Flash Memory SMT - TFBGA-48

Descriptions

Descriptions of Microchip SST39VF801C-70-4I-B3KE-T provided by its distributors.

IC FLASH 8MBIT PARALLEL 48TFBGA / FLASH Memory IC 8Mb (512K x 16) Parallel 70 ns 48-TFBGA (6x8)
Parallel Flash, 2.7 - 3.6 V, 8 Mbit, x16, 70 ns, -40°C to +85°C, TFBGA-48, RoHS
Microchip SCT
Flash Parallel 3.3V 8Mbit 512K x 16bit 70ns 48-Pin TFBGA T/R
8Mb (512Kbx16) NOR FLASH 3.6V 48-ball TFBGA (6x8mm)
3.0V To 3.6V 8Mbit Multi-Purpose Flash 48 Tfbga 6X8X1.2Mm T/R Rohs Compliant: Yes |Microchip Technology SST39VF801C-70-4I-B3KE-T

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.