Microchip SST39VF801C-70-4C-MAQE

IC FLASH 8MBIT PARALLEL 48WFBGA / FLASH Memory IC 8Mb (512K x 16) Parallel 70 ns 48-WFBGA (6x4)
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39VF801C-70-4C-MAQE.

element14 APAC

Datasheet38 pages14 years ago

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-13.93%

CAD Models

Download Microchip SST39VF801C-70-4C-MAQE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.28
$ 2.34
$ 2.34
Stock
72,535
95,707
95,707
Authorized Distributors
6
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
48
48
48
Density
8 Mb
8 Mb
8 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
5 MHz
5 MHz
5 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-10-14
Country of AssemblyTaiwan
Country of FabricationChina
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

SRAM Chip Async Single 3V 2M-Bit 128K x 16 70ns 48-Pin BGA Tray
Rochester ElectronicsN02L63W3AB25IT
SRAM Chip Async Single 3V 2M-Bit 128K x 16 70ns 48-Pin BGA T/R
SRAM Chip Async Single 3.3V 2M-Bit 256K x 8 55ns 36-Pin Mini-BGA
R-PBGA-B48 Surface Mount Tray 128KX16 ic memory 85ns 6mm 2097152bit 1.65V
SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 12ns 36-Pin Mini-BGA

Descriptions

Descriptions of Microchip SST39VF801C-70-4C-MAQE provided by its distributors.

IC FLASH 8MBIT PARALLEL 48WFBGA / FLASH Memory IC 8Mb (512K x 16) Parallel 70 ns 48-WFBGA (6x4)
SST39VF Series 8 M ( 512K x 16) 3.6 V Multi-Purpose Flash Plus SMT - WFBGA-48
Parallel Flash, 2.7 - 3.6 V, 8 Mbit, x16, 70 ns, -40°C to +85°C, WFBGA-48, RoHS
Microchip SCT
Flash Parallel 3.3V 8Mbit 512K x 16bit 70ns 48-Pin WFBGA
Flash Memory, 8Mbit, 70Ns, 48-Wfbga; Flash Memory Type:Parallel Nor; Memory Configuration:512K X 16Bit; Interfaces:Parallel; Ic Case/Package:Bga; No. Of Pins:48Pins; Clock Frequency Max:5Mhz; Access Time:70Ns; Supply Voltage Nom:- Rohs Compliant: Yes |Microchip Technology SST39VF801C-70-4C-MAQE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.